CS121WF680LT2E

Royalohm
303-CS121WF680LT2E
CS121WF680LT2E

Mfr.:

Description:
Current Sense Resistors - SMD RMC CS12 1W 1% T/R-2000

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,306 € 3,06 €
0,166 € 16,60 €
0,116 € 58,00 €
0,101 € 101,00 €
Full Reel (Order in multiples of 2000)
0,076 € 152,00 €
0,069 € 690,00 €
0,063 € 1.512,00 €
0,056 € 2.800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Royalohm
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
CS12
Thick Film
Application: Current Sense
Brand: Royalohm
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.