CS02W8F820MTCE

Royalohm
303-CS02W8F820MTCE
CS02W8F820MTCE

Mfr.:

Description:
Current Sense Resistors - SMD 1/8W 0.01 0.082R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 210000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,019 € 3.990,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Royalohm
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
CS
82 mOhms
125 mW (1/8 W)
1 %
700 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Royalohm
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Resistors SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: Automotive Low Resistance
Unit Weight: 0,601 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.