CQ05W8J0335T5E

Royalohm
303-CQ05W8J0335T5E
CQ05W8J0335T5E

Mfr.:

Description:
Thick Film Resistors - SMD RMC CQ05 (0805) 1/8W 5% T/R-5000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,002 € 10,00 €

Product Attribute Attribute Value Select Attribute
Royalohm
Product Category: Thick Film Resistors - SMD
RoHS:  
CQ
- 55 C
+ 155 C
PCB Mount
AEC-Q200
Reel
Application: Automotive Grade
Brand: Royalohm
Case Code - in: 0805
Case Code - mm: 2012
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Features: Anti-Sulfur Resistors
Height: 0.55 mm (0.022 in)
Length: 2 mm (0.079 in)
Power Rating: 125 mW (1/8 W)
Product: Automotive Thick Film Chip Resistors
Product Type: Thick Film Resistors
Resistance: 3.3 MOhms
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM / C
Termination Style: SMD/SMT
Tolerance: 5 %
Voltage Rating: 150 V
Width: 1.25 mm (0.049 in)
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99