CFR0W4J0152A10

Royalohm
303-CFR0W4J0152A10
CFR0W4J0152A10

Mfr.:

Description:
Carbon Film Resistors - Through Hole 250 mW (1/4 W) 5% 1.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1000)
0,011 € 11,00 €
0,008 € 16,00 €
0,007 € 70,00 €
0,006 € 150,00 €
0,005 € 250,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Royalohm
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
Standard
Axial
1.5 kOhms
250 mW (1/4 W)
5 %
- 450 PPM / C, 0 PPM / C
- 55 C
+ 155 C
250 V
2.5 mm
6.8 mm
Ammo Pack
Brand: Royalohm
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Part # Aliases: 291-1.5K/AP-RC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.