4S02WGF4701TCE

Royalohm
303-4S02WGF4701TCE
4S02WGF4701TCE

Mfr.:

Description:
Resistor Networks & Arrays RMC 4S02 1/16W 1% T/R-10000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,012 € 120,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Royalohm
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
4S02
Arrays
SMD/SMT
4,7 kOhms
1 %
Convex
4 Resistor
8 Pin
200 PPM / C
- 55 C
+ 155 C
0402 (1005 metric)
2 mm
0.5 mm
0.45 mm
Brand: Royalohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lead Diameter: 0.3 mm
Lead Spacing: 0.5 mm
Power per Element: 15.625 mW
Power Total Package: 62.5 mW (1/16 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: Automotive Chip Resistor Array
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99