2D02WGF390KTCE

Royalohm
303-2D02WGF390KTCE
2D02WGF390KTCE

Mfr.:

Description:
Resistor Networks & Arrays 0402 62.5 mW (1/16 W) 1% 3.9R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,01 € 1.000,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Royalohm
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
2D02
Arrays
SMD/SMT
3.9 Ohms
1 %
Convex
2 Resistor
4 Pin
200 PPM / C
- 55 C
+ 155 C
0402 (1005 metric)
1 mm
0.5 mm
0.35 mm
Brand: Royalohm
Lead Spacing: 0.65 mm
Power per Element: 31.25 mW
Power Total Package: 62.5 mW (1/16 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: Automotive Chip Resistor Array
Voltage Rating: 50 V
Part # Aliases: 301-TFRA2-1-3.9-RC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.