0105WHF470KTDE

Royalohm
303-0105WHF470KTDE
0105WHF470KTDE

Mfr.:

Description:
Thick Film Resistors - SMD RMC 0105 1/32W 1% T/R-20000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
0,008 € 160,00 €
0,007 € 280,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Royalohm
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
4.7 Ohms
30 mW (1/32 W)
1 %
- 200 PPM / C, 600 PPM / C
- 55 C
+ 125 C
15 V
01005
0402
0.4 mm (0.016 in)
0.2 mm (0.008 in)
0.13 mm (0.005 in)
Commercial Grade
Wrap-Around Termination
Brand: Royalohm
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 20000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99