W1K10M-K00D3

Rosenberger
476-W1K10M-K00D3
W1K10M-K00D3

Mfr.:

Description:
RF Adapters - In Series WSMP Bullet Adapter 10.16mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Adapters - In Series
RoHS:  
WSMP
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
100 GHz
Bullet
Gold
Gold
Copper
Brand: Rosenberger
Contact Material: Copper
Mating Cycles: 100 Cycles
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - In Series
Series: WSMP
Side 1 RF Series: WSMP
Side 2 RF Series: WSMP
Subcategory: RF Adapters
Tradename: WSMP
Part # Aliases: 339786
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.