P9K101-S00D3

Rosenberger
476-P9K101-S00D3
P9K101-S00D3

Mfr.:

Description:
RF Adapters - Between Series adaptor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.271,95 € 2.271,95 €

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Adapters - Between Series
RPC-1.35
Plug (Male)
Normal
RPC-1.00
Plug (Male)
Normal
90 GHz
Standard
Standard
Straight
Brand: Rosenberger
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Minimum Frequency: 0 Hz
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: 437192
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.