LU5-502-300

Rosenberger
476-LU5-502-300
LU5-502-300

Mfr.:

Description:
RF Test Cables testcable standard

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.845,94 € 1.845,94 €

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Test Cables
1.85 mm
Plug (Male)
1.85 mm
Plug (Male)
70 GHz
50 Ohms
300 mm
RTK 092-70
Stainless Steel
Brand: Rosenberger
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Test Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 360416
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544200000
MXHTS:
8544200000