LU1-501-500

Rosenberger
476-LU1-501-500
LU1-501-500

Mfr.:

Description:
RF Test Cables testcable standard

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
766,29 € 1.532,58 €

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Test Cables
2.92 mm
Plug (Male)
2.92 mm
Jack (Female)
40 GHz
50 Ohms
500 mm
RTK 106
Brand: Rosenberger
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Test Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 360579
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544200000
MXHTS:
8544200000