L4D-00915-FF

Rosenberger
476-L4D-00915-FF
L4D-00915-FF

Mfr.:

Description:
RF Cable Assemblies 3.5mm M-M 36 inch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Cable Assemblies
RoHS:  
914.4 mm (36 in)
Brand: Rosenberger
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Tradename: Rmor
Part # Aliases: 609302
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rmor Cable Assemblies

Rosenberger Rmor Cable Assemblies are very low-loss, air-spaced Polytetrafluoroethylene (PTFE) cable assemblies for test and measurement suitable for use in demanding factory test applications, general laboratory measurement applications, and anywhere measurement accuracy, consistency, and measurement stability are crucial. Rmor assemblies are armored with a highly-flexible steel spiral construction to ensure high crush resistance and durability while affording very high flexibility. This steel spiral armor is wrapped in a durable blue polyurethane jacket. Rosenberger’s Rmor for test cable assemblies use a low-loss, air-spaced PTFE dielectric rather than a solid PTFE, or poly foam, and have been designed and built with a stable electrical length as a prime consideration. This helps to ensure more repeatable and consistent measurements. All connectors used in Rosenberger’s Rmor assemblies are Rosenberger precision connectors, suitable for test, measurement, and calibration. These connectors are made to exacting standards and are highly durable.