L4D-00457-NP

Rosenberger
476-L4D-00457-NP
L4D-00457-NP

Mfr.:

Description:
RF Cable Assemblies N(m)-N(f) 18 inch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Cable Assemblies
RoHS:  
457.2 mm (18 in)
Brand: Rosenberger
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Tradename: Rmor
Part # Aliases: 616876
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102