C003-EE-2000

Rosenberger
476-C003-EE-2000
C003-EE-2000

Mfr.:

Description:
Specialised Cables RoPD cable assembly straight jack black EnergyBus

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: Specialised Cables
Automotive Cables
Jack
6 Position
Female
12 V, 60 V
Black
30 A
IP64, IP67
Brand: Rosenberger
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Part # Aliases: 428862
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090

RoPD® Magnetic Connectors

Rosenberger Power Data (RoPD®) Magnetic Connectors are designed for the light electrical vehicle (LEV) industry. The connectors are especially suited for data communication and power transmission of voltages up to 60VDC and current loads up to 40A. Rosenberger RoPD Connectors utilize magnetic locking with perfect self-mating capability instead of a mechanical plug-in mount. Forced disconnection will not damage the connector or the LEV. The contact system consists of four data contacts and two power transmission pins. The series provides reliable connections even for hard-to-reach positions.