APSK-0F-00305-AA-1P

Rosenberger
476-APSK-0F00305AA1P
APSK-0F-00305-AA-1P

Mfr.:

Description:
RF Test Cables 12" Armored APSK Phase Matched Test Cable

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.149,66 € 3.149,66 €

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Test Cables
REACH - SVHC:
1.85 mm
Pin (Male)
1.85 mm
Pin (Male)
70 GHz
50 Ohms
305 mm
Armored Type 302 SS
Black
Brand: Rosenberger
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Test Cables
Series: APSK
Subcategory: Cable Assemblies
Part # Aliases: 626844
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544200000
MXHTS:
8544200000