70W-32S1-32S1-00610

Rosenberger
476-70W32S132S100610
70W-32S1-32S1-00610

Mfr.:

Description:
RF Cable Assemblies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,18 € 94,18 €
86,43 € 864,30 €
83,10 € 2.077,50 €
80,33 € 4.016,50 €
71,32 € 7.132,00 €

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
610 mm (24.016 in)
50 Ohms
18 GHz
RTK 047-F
Bulk
Brand: Rosenberger
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: RFlex 2.0
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

RFlex® Cable Assemblies

Rosenberger RFlex® Cable Assemblies features RTK Flex 402 cable providing maximum flexibility and triple-shielding (relative shielding of -100dB minimum). The Rosenberger connectors on either end feature gold-plated center contacts, passivated stainless steel coupling nuts, and PTFE dielectric. Rosenberger RFlex Cable Assemblies offer excellent performance over a broad frequency range (-20dB return loss typical at DC to 18GHz), and the over-molded strain relief is rugged and durable.