60S189-S00N1

Rosenberger
476-60S189-S00N1
60S189-S00N1

Mfr.:

Description:
RF Adapters - Between Series adaptor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,61 € 924,15 €
59,24 € 1.777,20 €
57,26 € 3.435,60 €
54,10 € 5.680,50 €

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
7/16
Plug (Male)
Normal
NEX10
Plug (Male)
Normal
8.3 GHz
50 Ohms
Brass
Silver
Brand: Rosenberger
Connector Type: 7/16 NEX10
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 15
Subcategory: RF Adapters
Part # Aliases: 343383
Unit Weight: 81,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

NEX10® RF Coaxial Connector System

Rosenberger NEX10® RF Coaxial Connector System includes connectors and adapters that are designed to meet the existing and future demands of small cell and 5G networks. This miniature low Passive Inter-Modulation (PIM) connector system includes in-series or between-series adapters, jacks (square flange or bulkhead), and plugs (straight or right angle). The NEX10 interface offers very low PIM performance with robust design and compact size. These connectors feature a small size with a minimum flange height of 12.7mm, allowing compact and lightweight modules.