32K701-800L3

Rosenberger
476-32K701-800L3
32K701-800L3

Mfr.:

Description:
RF Connectors / Coaxial Connectors right angle jack PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,72 € 1.374,40 €
66,07 € 1.651,75 €
63,87 € 3.193,50 €
60,35 € 6.035,00 €

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Twist On
Right Angle
Panel Mount
Brand: Rosenberger
Frequency: 18 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 258070
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Connector Systems

Rosenberger Modular Connector Systems are designed for industrial test applications for DC frequencies up to 50GHz. These connector systems design allows only one part of the PCB contact to be processed. The modular connector systems feature one PCB contact for various female connector heads, different connector heads for different frequency ranges, and a casted connector center. These connector systems offer the opportunity to choose between well-known IEC interfaces. These connector systems are ideal for high-volume industrial production of high-end PCBs up to 50GHz, applications with different interfaces on one board, and repair-friendly products.