18S103-500L5

Rosenberger
476-18S103-500L5
18S103-500L5

Mfr.:

Description:
RF Connectors / Coaxial Connectors BULKHEAD PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,26 € 17,26 €
14,67 € 146,70 €
13,76 € 275,20 €
13,10 € 655,00 €
12,65 € 1.265,00 €
11,23 € 2.246,00 €

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Panel Receptacles
Mini-SMP
Plug (Pin)
50 Ohms
65 GHz
Solder
Straight
Standard
Bulkhead
Brand: Rosenberger
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Frequency: 65 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: SMPM
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Part # Aliases: 167981
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99