02S150-075S3

Rosenberger
476-02S150-075S3
02S150-075S3

Mfr.:

Description:
RF Connectors / Coaxial Connectors MISMATCH

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
2.92 mm
Plug (Pin)
75 Ohms
40 GHz
Straight
Standard
Body Style: Straight
Brand: Rosenberger
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Coupling Mechanism: Threaded
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: RF Connectors / Coaxial Connectors
Subcategory: RF Interconnects
Part # Aliases: 290717
Unit Weight: 8,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99