601825210

Rose
883-601825210
601825210

Mfr.:

Description:
Miniature Cases – Industrial ENCLOSURE, ECO COMP, RAL 7035, 180 X 254 X 111MM, THERMOPLASTIC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,59 € 30,59 €
28,66 € 143,30 €
27,69 € 276,90 €
27,46 € 686,50 €
27,21 € 1.360,50 €
27,02 € 2.702,00 €
26,73 € 6.682,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Rose
Product Category: Miniature Cases – Industrial
RoHS:  
Thermoplastic (TP)
180 mm
ECO
Brand: Rose
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989