2608160800

Rose
883-2608160800
2608160800

Mfr.:

Description:
Miniature Cases – Industrial ENCLOSURE, EX POLYESTER, 75 X 160 X 75MM, RAL 9011, PEXB 26035

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,64 € 68,64 €
57,49 € 287,45 €

Product Attribute Attribute Value Select Attribute
Rose
Product Category: Miniature Cases – Industrial
RoHS:  
75 mm
160 mm
75 mm
Ex Polyester Ex
Brand: Rose
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: Rose
Unit Weight: 458,128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536908530