041010060

Rose
883-041010060
041010060

Mfr.:

Description:
Miniature Cases – Industrial ENCLOSURE, ALUFORM, 100 X 100 X 61MM, PAINTED, WATERTIGHT ALUMINUM, RAL 7038

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,20 € 51,20 €
45,47 € 227,35 €
42,43 € 424,30 €
41,68 € 1.042,00 €
40,92 € 2.046,00 €
40,32 € 4.032,00 €
39,41 € 9.852,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Rose
Product Category: Miniature Cases – Industrial
RoHS:  
General Purpose
Aluminum
Gray (Agate Gray)
100 mm
100 mm
61 mm
IP66
Aluform
Brand: Rose
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Cover Colour: Gray (Agate Gray)
Housing Colour: Gray (Agate Gray)
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: Rose
Unit Weight: 521,631 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

Enclosures

ROSE Enclosures provide IP65 or IP66 ingress protection and are constructed from aluminum, polyester, and other robust materials. The ROSE portfolio includes the NoVoTronic series, which offers the safe protection of electronic internals. The Aluform enclosures feature beveled edges for use as visible components in applications. The aluminum standard series is ideal for mechanical engineering and automation technology. The polyester enclosures weigh less than standard aluminum enclosures while providing high mechanical strength and protection against impacts of up to 7J (joules) per EN 60529. ROSE Enclosures operate in a temperature range of -40°C to +90°C for the aluminum varieties and -40°C to +130°C for the polyester version.

Aluform Beveled-Edge Enclosures

ROSE Aluform Beveled-Edge Enclosures are constructed from aluminum diecast and are well-suited for use as visible components in applications. These robust enclosures feature rounded beveled edges and a rectangular dome sequence in the lid and base. The enclosures are prepped and ready for the installation of front membranes and keypads. The rectangular configuration of the mounting bosses, along with lid and base threads, enable the easy installation of PCBs with no additional machining. ROSE Aluform Beveled-Edge Enclosures are rated IP66, providing reliable protection against external influences in control and instrumentation (C&I), MCR, and automation technology, and more.