011636098

Rose
883-011636098
011636098

Mfr.:

Description:
Miniature Cases – Industrial ENCLOSURE, ALUMINUM, 160 X 360 X 91MM, UNPAINTED, -STANDARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,99 € 116,99 €
108,38 € 541,90 €
107,19 € 1.071,90 €
105,01 € 2.625,25 €
104,34 € 5.217,00 €
104,14 € 10.414,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Rose
Product Category: Miniature Cases – Industrial
RoHS:  
Aluminum
Aluminium Standard
Brand: Rose
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: Rose
Unit Weight: 2,608 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enclosures

ROSE Enclosures provide IP65 or IP66 ingress protection and are constructed from aluminum, polyester, and other robust materials. The ROSE portfolio includes the NoVoTronic series, which offers the safe protection of electronic internals. The Aluform enclosures feature beveled edges for use as visible components in applications. The aluminum standard series is ideal for mechanical engineering and automation technology. The polyester enclosures weigh less than standard aluminum enclosures while providing high mechanical strength and protection against impacts of up to 7J (joules) per EN 60529. ROSE Enclosures operate in a temperature range of -40°C to +90°C for the aluminum varieties and -40°C to +130°C for the polyester version.

Aluminum Standard Enclosures

ROSE Aluminum Standard Enclosures are designed for mechanical engineering and automation technology. These robust enclosures are suitable for use in a wide temperature range of -40°C to +90°C. The series offers IP66 ingress protection and fixing options for DIN rails and mounting plates. ROSE Aluminum Standard Enclosures are ideal for the installation of electrical and electromechanical components, including buttons, terminals, switching elements, and electronic modules containing PCBs.