SM-RVT70HSSNWC00

Riverdi
166-SM-RVT70HSSNWC00
SM-RVT70HSSNWC00

Mfr.:

Description:
TFT Displays & Accessories 5.0", STM32, no frame, CTP, air bond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,33 € 1.783,30 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
128 mA to 850 mA
TFT LCD Displays
Transmissive
7 in
1024 x 600
CAN, RiBUS, RS232, RS485, USB
Capacitive Touch Panel
LED
800 cd/m2
155.01.mm x 86.72 mm
179.98 mm mm x 119 mm mm x 21.07 mm
6 V to 48 V
Brand: Riverdi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: RVT70 STM32
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0