SM-RVT70HSMNWCA0

Riverdi
166-RVT70HSMNWCA0
SM-RVT70HSMNWCA0

Mfr.:

Description:
TFT Displays & Accessories 7.0", MIPI,no frame,atouch CTP,air bond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,78 € 78,78 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
30 mA
TFT LCD Displays
Transmissive
7 in
1024 x 600
MIPI DSI
Capacitive Touch Panel
LED
800 cd/m2
155.01 mm x 86.72 mm
164.9 mm x 10 mm x 8.15 mm
3.3 V to 3.6 V
Brand: Riverdi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT70HSMNWCA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0