SM-RVT70HSLFWN00

Riverdi
166-RVT70HSLFWN00
SM-RVT70HSLFWN00

Mfr.:

Description:
TFT Displays & Accessories LVDS, 7.0" HB, IPS, no touch, metal frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,45 € 57,45 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
30 mA
TFT LCD Displays
Transmissive
7 in
1024 x 600
LVDS
Without Touch Panel
LED
1000 cd/m2
156.9 mm x 89.63 mm
181.6 mm x 100.6 mm x 6.23 mm
3.3 V to 3.6 V
Brand: Riverdi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT70HSLFWN00
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99