SM-RVT50UQFNWC01

Riverdi
166-RVT50UQFNWC01
SM-RVT50UQFNWC01

Mfr.:

Description:
TFT Displays & Accessories 5.0", EVE2, uxtouch, BLK CG, 0.5mm DST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,54 € 665,40 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
40 mA
TFT LCD Displays
Transmissive
5 in
800 x 480
QSPI, SPI
Capacitive Touch Panel
LED
510 cd/m2
109 mm x 65.8 mm
136 mm x 92.8 mm x 8.8 mm
3.3 V to 3.6 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0