SM-RVT50HQTNWC00

Riverdi
166-RVT50HQTNWC00
SM-RVT50HQTNWC00

Mfr.:

Description:
TFT Displays & Accessories RGB, 5.0" uxTouch, Air bonding, Anti-UV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,06 € 55,06 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
80 mA
TFT LCD Displays
Transmissive
5 in
800 x 480
RGB
Capacitive Touch Panel
LED
800 cd/m2
108.6 mm x 65.4 mm
136 mm x 92.8 mm x 5.4 mm
3.3 V to 3.6 V
Brand: Riverdi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT50HQTNWC00
Unit Weight: 104 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

High Brightness IPS TFT Modules

Riverdi High Brightness IPS TFT Modules come in 4.3″, 5″, and 7″ with an RGB interface and 7” with an LVDS interface. These modules offer LCD TFT, LCD TFT with mounting metal frame, LCD TFT with UxTouch PCAP, and LCD TFT optically bonded with a UxTouch PCAP. Riverdi High Brightness IPS TFT Modules are suitable for decorative projected capacitive touch screens, IPS high-brightness, industrial CTP controllers, and optical bonding.