SM-RVT50HQSNWC01, AntiUv

Riverdi
166-SMRVT50HQSNWCAUV
SM-RVT50HQSNWC01, AntiUv

Mfr.:

Description:
TFT Displays & Accessories STM32 5" CTP Air Bonding AntiUV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,83 € 125,83 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
19 mA to 437 mA
TFT LCD Displays
Transmissive
5 in
800 x 480
CAN, RIBUS, RS485, USB
Capacitive Touch Panel
LED
800 cd/m2
108.6 mm x 65.4 mm
136 mm mm x 92.8 mm mm x 12.05 mm
6 V to 48 V
Brand: Riverdi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: STM32
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99