SM-RVT50HQLNWN00

Riverdi
166-SM-RVT50HQLNWN00
SM-RVT50HQLNWN00

Mfr.:

Description:
TFT Displays & Accessories 5.0", LVDS, no frame, no touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,50 € 32,50 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
80 mA
TFT LCD Displays
Transmissive
5 in
800 x 480
LVDS
Without Touch Panel
LED
1000 cd/m2
11 mm x 66.8 mm
120.7 mm mm x 75.8 mm mm x 2.95 mm
3.3 V to 3.6 V
Bulk
Brand: Riverdi
Country of Assembly: Not Available
Country of Diffusion: PL
Country of Origin: PL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: HIGH BRIGHTNESS & IPS
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 51 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99