SM-RVT50HQHNWC00

Riverdi
166-SM-RVT50HQHNWC00
SM-RVT50HQHNWC00

Mfr.:

Description:
TFT Displays & Accessories 5.0", HDMI, no frame, CTP, air bond

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,62 € 1.016,20 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
75 mA to 500 mA
TFT LCD Displays
Transmissive
5 in
800 x 480
HDMI
Capacitive Touch Panel
LED
800 cd/m2
108.6 mm x 65.4 mm
136 mm mm x 92.8 mm mm x 22.01 mm
7 V to 36 V
Background Colour: White
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.