SM-RVT50AQTNWN00

Riverdi
166-RVT50AQTNWN00
SM-RVT50AQTNWN00

Mfr.:

Description:
TFT Displays & Accessories 5.0", RGB, no frame, no touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,33 € 36,33 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
Transmissive
5 in
800 x 480
RGB
Without Touch Panel
LED
600 cd/m2
110.7 mm x 67.3 mm
120.7 mm x 75.8 mm x 3.1 mm
3.3 V to 3.6 V
Bulk
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: RGB
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: RVT50AQTNWN00
Part # Aliases: SM-RVT50AQTNWN00
Unit Weight: 185 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CAHTS:
8524119000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524119000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVE3 Modules

Riverdi EVE3 Modules are high-quality TFT display modules featuring third-generation Embedded Video Engine (EVE) technology based on the Bridgetek BT815 and BT816 graphics controllers. Riverdi EVE3 Modules are offered in 3.5", 4.3", 5.0", and 7.0" variants, with capacitive, resistive, or no touchscreen. These display modules are also offered with and without a metal mounting frame or decorative cover glass.

RGB Modules

Riverdi RGB Modules are high-quality TFT display modules that are easily integrated into future or existing designs. Riverdi RGB Modules are offered in 3.5", 4.3", 5.0", and 7.0" variants and with capacitive, resistive, or no touchscreen. These display modules are also offered with and without a metal mounting frame or decorative cover glass.