SM-RVT43ULBNWC02

Riverdi
166-RVT43ULBNWC02
SM-RVT43ULBNWC02

Mfr.:

Description:
TFT Displays & Accessories 4.3",EVE3,no frame,CTP,BLK CG, no DST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,81 € 55,81 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
Transmissive
4.3 in
480 x 272
QSPI, SPI
Capacitive Touch Panel
LED
500 cd/m2
96.54 mm x 55.36 mm
120.38 mm x 79.2 mm x 8.02 mm
3.3 V to 3.6 V
Brand: Riverdi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT43ULBNWC02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0