SM-RVT43HLTFWCA0

Riverdi
166-RVT43HLTFWCA0
SM-RVT43HLTFWCA0

Mfr.:

Description:
TFT Displays & Accessories 4.3", RGB, frame, atouch, CTP, air bond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,64 € 50,64 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
20 mA
TFT LCD Displays
Transmissive
4.3 in
480 x 272
RGB
Capacitive Touch Panel
LED
800 cd/m2
95.64 mm x 54.46 mm
106.3 mm x 83.98 mm x 5.63 mm
3.3 V to 3.6 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT43HLTFWCA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99