SM-RVT35HHBNWC00

Riverdi
166-RVT35HHBNWC00
SM-RVT35HHBNWC00

Mfr.:

Description:
TFT Displays & Accessories 3.5", EVE4, no frame, CTP, air bond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
13
Expected 6/1/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,29 € 76,29 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
104 mA to 398 mA
TFT LCD Displays
Transmissive
3.5 in
320 x 240
Audio, RiBUS
Capacitive Touch Panel
LED
800 cd/m2
70.68 mm x 53.16 mm
93.96 mm x 76.44 mm x 12.25 mm
3 V to 3.6 V
Brand: Riverdi
Country of Assembly: PL
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EVE4
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT35HHBNWC00
Unit Weight: 78 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99