SM-RVT121HVDNWC00-B

Riverdi
166-MRVT121HVDNWC00B
SM-RVT121HVDNWC00-B

Mfr.:

Description:
TFT Displays & Accessories 12.1" Toradex DSI, HB, IPS, UxTouch, ILI2132 , Optical Bonding, uxTouch,Anti-UV

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,33 € 195,33 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
195 mA
TFT LCD Displays
Transmissive
12.1 in
1280 x 800
MIPI DSI
Capacitive Touch Panel
LED
850 cd/m2
260.52 mm x 162.6 mm
312.12 mm mm x 204.2 mm mm x 14.79 mm
5 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.