SM-RVT101HVHNWCA0

Riverdi
166-RVT101HVHNWCA0
SM-RVT101HVHNWCA0

Mfr.:

Description:
TFT Displays & Accessories 10.1", HDMI,no frame,atouch,CTP,air bond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
209,51 € 2.095,10 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
168 mA to 1.993 A
TFT LCD Displays
Transmissive
10.1 in
1280 x 800
HDMI
Capacitive Touch Panel
LED
800 cd/m2
217.96 mm x 136.6 mm
229.46 mm mm x 149.1 mm mm x 19.68 mm
7 V to 14 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT101HVHNWCA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.