RVT50HQTFWN00

Riverdi
166-BK-50HQTFWN00
RVT50HQTFWN00

Mfr.:

Description:
TFT Displays & Accessories RGB , Metal Frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 28   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,12 € 815,36 €

Similar Product

Riverdi SM-RVT50HQTFWN00
Riverdi
TFT Displays & Accessories RGB, 5.0" HB, IPS, no touch, metal frame

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
Transmissive
5 in
WVGA
800 x 480
RGB
Without Touch Panel
LED
1000 cd/m2
108 mm x 64.8 mm
137.5 mm x 76.6 mm x 3.48 mm
3.3 V
Double Glove Operation, Water-Resistant, Multi-Touch
Background Colour: White
Brand: Riverdi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: HB IPS RGB
Factory Pack Quantity: 28
Subcategory: Displays
Unit Weight: 73 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524110000
CNHTS:
8524919090
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99