RVT35HHTNWC00

Riverdi
166-BK-35HHTNWC00
RVT35HHTNWC00

Mfr.:

Description:
TFT Displays & Accessories RGB, UxTouch, ILI2132 ,Air Bonding, uxTouch, Anti-UV ink,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 34   Multiples: 34
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,32 € 1.506,88 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
Transmissive
3.5 in
320 x 240
I2C, UART, USB
Capacitive Touch Panel
LED
800 cd/m2
70.08 mm x 52.56 mm
93.96 mm x 76.44 mm x 5.41 mm
3.3 V
Background Colour: White
Brand: Riverdi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: HB IPS RGB
Factory Pack Quantity: 34
Subcategory: Displays
Part # Aliases: RVT35HHTNWC00 V1.0A
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99