RVT101HVSNWC00-B

Riverdi
166-BK-101HVSNWC00-B
RVT101HVSNWC00-B

Mfr.:

Description:
TFT Displays & Accessories STM32, 10.1" HB,IPS, CTP, optical bonding

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 9   Multiples: 9
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,12 € 2.314,08 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
851 mA
TFT LCD Displays
Transmissive
10.1 in
WXGA
1280 x 800
USB
Capacitive Touch Panel
LED
800 cd/m2
216.96 mm x 135.6 mm
231.66 mm x 151.3 mm x 15.83 mm
12 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: STM32 10.1"
Factory Pack Quantity: 9
Subcategory: Displays
Part # Aliases: RVT101HVSNWC00-B V1.0A
Unit Weight: 513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CNHTS:
8524919090
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.