RVT101HVBNWN00

Riverdi
166-BK-101HVBNWN00
RVT101HVBNWN00

Mfr.:

Description:
TFT Displays & Accessories EVE4 10.1", HB, IPS, BT817Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 9   Multiples: 9
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,31 € 1.163,79 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
Transmissive
10.1 in
1280 x 800
SPI
Without Touch Panel
LED
1000 cd/m2
216.96 mm x 135.6 mm
229.46 mm x 149.1 mm x 10.82 mm
3.3 V
Background Colour: White
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EVE4
Factory Pack Quantity: 9
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.