RTQ2527DGQW(2)

Richtek
835-RTQ2527DGQW2
RTQ2527DGQW(2)

Mfr.:

Description:
LDO Voltage Regulators 3A Ultra-Low Dropout Voltage Regulators with Soft-Start

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
0,479 € 718,50 €
0,472 € 1.416,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WDFN-10
800 mV to 3.6 V
3 A
1 Output
Positive
800 mV
5.5 V
60 dB
Adjustable
- 40 C
+ 125 C
120 mV
Reel
Brand: Richtek
Dropout Voltage - Max: 180 mV
Line Regulation: 0.03 %/V
Load Regulation: 0.09 %/A
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 800 mV to 3.6 V
Product: LDO Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RICHTEK