RTQ2117CGQVT-QA

Richtek
835-RTQ2117CGQVT-QA
RTQ2117CGQVT-QA

Mfr.:

Description:
Switching Voltage Regulators USB Type-C DFP with Charging Port Controller and Integrated 36V 3.5A Synchronous Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.580

Stock:
2.580 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,19 € 4,19 €
3,16 € 31,60 €
2,90 € 72,50 €
2,62 € 262,00 €
2,54 € 635,00 €
Full Reel (Order in multiples of 3500)
2,54 € 8.890,00 €
7.000 Quote

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WETD-VQFN-40
Buck
800 mV to 5.5 V
3.5 A
1 Output
3 V
36 V
150 uA
300 kHz to 2.2 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RTQ2117CTN-QAB
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.