RTQ2105GQWT-QA

Richtek
835-RTQ2105GQWT-QA
RTQ2105GQWT-QA

Mfr.:

Description:
Switching Voltage Regulators 36VIN, 3A, High Efficiency Synchronous Step-Down Converter with Low Quiescent Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.031

Stock:
1.031 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,89 € 4,89 €
3,73 € 37,30 €
3,44 € 86,00 €
3,12 € 312,00 €
3,01 € 752,50 €
2,97 € 1.485,00 €
Full Reel (Order in multiples of 1500)
2,84 € 4.260,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-24
Buck
800 mV to 36 V
3 A
1 Output
3 V
36 V
40 uA
300 kHz to 2.2 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RTQ2105TN-QAA
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99