RT9801BGE

835-RT9801BGE
RT9801BGE

Mfr.:

Description:
Supervisory Circuits User Programmable Micro-Power Voltage Detectors

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.337

Stock:
2.337 Can Dispatch Immediately
Quantities greater than 2337 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,34 € 3,40 €
0,304 € 7,60 €
0,265 € 26,50 €
0,246 € 61,50 €
0,235 € 117,50 €
0,225 € 225,00 €
Full Reel (Order in multiples of 3000)
0,213 € 639,00 €
0,211 € 1.266,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-23-6
1.5 V to 4 V
3 Input
Open Drain
Manual Reset
No Watchdog
No Backup
20 us
6 V
- 40 C
+ 125 C
3 %
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9801BD-A
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RICHTEK