RT9728AHGQW

835-RT9728AHGQW
RT9728AHGQW

Mfr.:

Description:
Power Switch ICs - Power Distribution

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Switch ICs - Power Distribution
RoHS:  
6 Output
1.3 A
120 mOhms
5.5 V
- 40 C
+ 125 C
SMD/SMT
WDFN-6L
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Power Switch ICs - Power Distribution
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000

FEATURED PRODUCTS
RICHTEK