RT9718BGQW

835-RT9718BGQW
RT9718BGQW

Mfr.:

Description:
Battery Management Over Voltage Protection IC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 795

Stock:
795 Can Dispatch Immediately
Quantities greater than 795 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,605 € 6,05 €
0,586 € 14,65 €
0,512 € 51,20 €
0,476 € 119,00 €
0,455 € 227,50 €
0,335 € 335,00 €
Full Reel (Order in multiples of 2500)
0,283 € 707,50 €
0,28 € 1.400,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Battery Management
RoHS:  
Charge Management
4.35 V
500 mA
30 V
WDFN-8
SMD/SMT
Reel
Cut Tape
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9718BN-A
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK