RT9610BZQW

835-RT9610BZQW
RT9610BZQW

Mfr.:

Description:
Gate Drivers High Voltage 4-CH LED Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.607

Stock:
1.607 Can Dispatch Immediately
Quantities greater than 1607 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,358 € 3,58 €
0,319 € 7,98 €
0,278 € 27,80 €
0,258 € 64,50 €
0,249 € 124,50 €
Full Reel (Order in multiples of 2500)
0,211 € 527,50 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
WDFN-8
2 Driver
2 Output
4 A
4.5 V
26 V
Non-Inverting
8 ns
8 ns
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Output Voltage: 38 V
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9610BN-A
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RICHTEK