RT9293BGQW

835-RT9293BGQW
RT9293BGQW

Mfr.:

Description:
LED Lighting Driver ICs Small Package, High Performance, Asynchronies Boost for 10 WLED Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.899

Stock:
14.899 Can Dispatch Immediately
Quantities greater than 14899 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
0,76 € 7,60 €
0,639 € 15,98 €
0,485 € 48,50 €
0,42 € 105,00 €
0,368 € 184,00 €
0,33 € 330,00 €
Full Reel (Order in multiples of 2500)
0,283 € 707,50 €
0,249 € 1.245,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
1.2 A
WDFN-8
5.5 V
2.5 V
1 MHz
46 V
- 40 C
+ 85 C
PWM Dimming, Soft Start, Over Voltage Protection, Overtemperature Protection
Reel
Cut Tape
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Part # Aliases: RT9293BN-A
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK